• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Abrasive sponge (grain size: 320) 87163

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Abrasive sponge 320 grit

  • 320 grit
  • This text is machine translated.

Technical specifications

Type

320 grit

Product type

Abrasive sponge (grain size: 320)

Dim

(L x W) 140 mm x 114 mm

Length

140 mm

Width

114 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562825 Tamiya Abrasive sponge (grain size: 320) 87163

Description

Features

  • Grinding material: aluminum oxide.

Scope of delivery

  • Abrasive sponge.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)