• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Ford F-150 Ranger XLT Brushed 1:10 RC model car RWD Kit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Scale

1:10

Drive

RWD

Dim

(L x W x H) 430 x 215 x 185 mm

Model version

Kit

Weight

1880 g

Age category

14 years and over

Factory colour

White

Blue

Width

215 mm

Height

185 mm

Length

430 mm

Tyre Ø

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858269 Tamiya Ford F-150 Ranger XLT Brushed 1:10 RC model car RWD Kit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)