• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya RC Toyota LC 40 Brushed 1:10 RC model car Electric ATV 4WD Kit 2,4 GHz Pre-painted

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 RC Toyota LC 40 yellow painted CC-02

  • The light and robust polycarbonate body realistically imitates the distinctive, angular shape of the Toyota Land Cruiser 40
  • Pre-painted body
  • Separate components depict radiator grille, mirror and flasher in detail
  • The CC-02 chassis is designed for a wide range of off-road applications and has a chassis inspired by original vehicle
  • Cardan shafts (short: 76 mm) are also included
  • A roof rack with additional headlights is realistically shown by separately shaped parts
  • Silver 12-spoke rims are equipped with block tire. (Wide tires are included for reproduction of the custom version.)
  • New stickers with integrated window and window frame sections facilitate the attachment and make painting unnecessary
  • Cockpit parts and driver figure are included
  • Please note that the bodies of the domestic and export models are not pre-painted

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

ATV

Chassis

CC-02

Scale

1:10

Drive

4WD

Motor type

540

Dim

(L x W x H) 390 x 19.8 x 23.7 mm

Model version

Kit

Age category

14 years and over

Features

Pre-painted

Frequency

2,4 GHz

Factory colour

Yellow

Model

RC Toyota LC 40

Engine type

Electric

Width

19.8 mm

Height

23.7 mm

Length

390 mm

Wheelbase

252

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532537 Tamiya RC Toyota LC 40 Brushed 1:10 RC model car Electric ATV 4WD Kit 2,4 GHz Pre-painted

Description

Tamiya is pleased to present the Toyota Land Cruiser 40 as a new RC model on the all-terrain CC-02 chassis. The Toyota Land Cruiser is one of the most famous all-wheel-drive vehicles in the world. The long-time Land Cruiser 40 series was sold from 1960 to 1984 and had rigid front and rear axles with leaf springs
And a robust conductor frame. This RC model kit imitates the Land Cruiser FJ40V of 1972, one of the most popular vehicles of this series. Pre-painted body.

This text is machine translated.

Features

  • 4WD-mounting set, CC-02-chassis
  • Operating instructions, controller (ESC) included, pre-painted
  • Polycarbonate body, type 540 motor
  • Oil-filled shock absorbers, ladder frame chassis

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)