• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 41-03312-01 LD-G-31 Locomotive decoder incl. cable, incl. connector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loc decoder LD-G-31 WITH NEM 652 plug

  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Motor

DC motor

Decoder type

incl. cable

incl. connector

Interfaces

NEM 652

Selectable effects

Reverse lamp

Dimmer

Flashing

Horn

No. of switch modes

4

Address range

1 - 255/10239

Speed levels

MM: 14/27 DCC: 14/28/128

Current at outputs (max.)

300 mA

Max. total current

1200 mA

Max. motor current

500 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

RailCom support

Yes

SUSI interface

No

Built-in automatic shuttle

Yes

Length

20 mm

Width

9.5 mm

Height

3.5 mm

Age category

15 years and over

Dim

(L x W x H) 20 x 9.5 x 3.5 mm

Manufacturer part #

41-03312-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 455326 TAMS Elektronik 41-03312-01 LD-G-31 Locomotive decoder incl. cable, incl. connector

Description

Small Locomotive decoder for trace N, TT and H0.

This text is machine translated.

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.