• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 41-04433-01 LD-G-43, PluX22 Locomotive decoder Module, incl. connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOC.decoder LD-G-43 PluX22

  • SMD-equipped circuit board with PluX22 connector in accordance with RCN-122

Technical specifications

  • Weight approx. 2.5 g
  • Data formats: Motorola-I and –II (MM2/14, MM2/27b), DCC (DCC/14, DCC/28, DCC/128, DCC/SDF in accordance with NMRA and RCN standard)
  • Format for automatic registration of vehicle decoders: DCC-A
  • RailCom feedback format (can be switched off)
  • 8 function outputs for the connection of any consumers (F0f, F0r, AUX1 to AUX6)
  • 2 connections for the connection of an external support capacitor (capacity 220 to 1,000 µF, voltage strength min. 35 V) or an external buffer circuit
  • 1 control output for connecting an external buffer circuit
  • 2 switching inputs
  • 1 SUSI interface to RCN-600
  • Power supply: 12 - 24 Volt digital voltage or max. 18 V analogue DC or AC voltage
  • Power consumption (without connected consumer load): Max. 40 mA
  • Maximum current per function output: 300 mA
Product type

Locomotive decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Motor

DC motor

Decoder type

Module

incl. connector

Interfaces

PluX 22

Selectable effects

Light signals

Reverse lamp

Flashing

Kicks

Dimmer

Lighting

Driving noises

No. of outputs

8 x

No. of switch modes

2

Speed levels

14, 28, 128

Current at outputs (max.)

300 mA

Max. total current

1500 mA

Max. motor current

1000 mA

System auto-recognition

Yes

Load control

Yes

RailCom support

Yes

SUSI interface

Yes

Automatic pendulum movement

Yes

Built-in automatic shuttle

Yes

Length

25 mm

Width

16 mm

Height

5.5 mm

Age category

15 years and over

Dim

(L x W x H) 25 x 16 x 5.5 mm

Manufacturer part #

41-04433-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884456 TAMS Elektronik 41-04433-01 LD-G-43, PluX22 Locomotive decoder Module, incl. connector

Description


Digital mode in Motorola format:
Maximum 255 addresses
14 or 27 speed settings
Function keys F0 to F8 (F5 to F8 via second address)
Programming: Register

Digital mode in DCC format:
127 base addresses or 10,239 extended addresses
14, 28 or 128 speed settings
Function keys F0 to F28
Programming: Configuration variables (direct programming on the programming track, DCC-compliant) or POM (Programming on Main = main track programming)

Analogue mode
Direct or alternating current
Automatic analog detection

Adaptation to different engine types and locomotive types:
Setting the load control parameters (KP, AI, KD)
Gain factor
Definition of a linear speed characteristic (if necessary, bent) by setting the start-up, middle and highest speed
In 27 / 28 gear drive mode: Individual assignment of a motor voltage to each of the drive positions

Shunting gear
Reduction of the speed of all driving stages by approx. 50 %
Switch to the marshaling mode with a function key

Start-up and braking delay:
Can be set separately
Switch on and off with a function key

Automatic processes
Automatic braking when an asymmetric track voltage is applied (ABC process)
Automatic shuttle (via ABC method)
Speed-dependent switch-on and off. Application examples: Switching on and off of the high beam or the lighting of the driver's cab.
Shunting function and the marshaling light for the same function key
Automatic decoupling
Constant braking distance
Switch on and off of outputs through the switching inputs/s
Automatic registration via DCC-A

Function outputs
Assignment of the functions to the outputs with function mapping according to RCN-227. Each function (F0 to F28, each separately for forward and reverse drive) can be assigned one or more outputs. In addition, there is the option of assigning the functions to a function other than "OFF" switch.
Assignment of the outputs to the function keys: Freely selectable

Effects of the function outputs:
Direction-dependent switching
Patch light: When switching to marshaling mode, the marshaling locomotive signals are switched on and the signals for normal operation are switched off at the same time.
Inverted switching: When set to "on", the assigned output is switched off, when set to "off".
Flashing: By assigning the flashing function to 2 outputs and the function "inverted switching" to one of the two outputs, an alternating flashing is generated. The flashing frequency is set separately for each output.
Kicking: The function outputs can be set to receive the full voltage for a maximum of approx. 12.5 seconds and then be switched off. Application example: For some types of electrical couplings, the full voltage is required for decoupling. To protect the clutches, the voltage must then be switched off.
Dimming: To reduce the voltage at the output. Application example: The lamps of older vehicles intended for analog operation can be dimmed and then do not need to be replaced after the decoder is installed.
Gradually dimming up and down: For the gradual increase or Reduction of the voltage at the output: Application example: Simulation of old oil or light bulbs.
Fire simulation

Triggering the functions:
Press the function keys and/or
Automatically via the two switching inputs. The switching inputs are triggered via external contacts, for example via reed contacts or Hall sensors in combination with permanent magnets in the track.

Sound
SUSI interface corresponding to RCN-600 for connecting an external SUSI sound module

Return with Railcom
RailCom-Sender according to RCN-217: Send the decoder address
Transmission of dynamic RailCom information: Reception statistics
Reading out the CVS

This text is machine translated.

Features

  • SMD-equipped circuit board with PluX22 connector in accordance with RCN-122

Scope of delivery

  • LOC.decoder LD-G-43 with PluX22-plug as per RCN-122
  • Support capacitor 220 µF/35 V
  • User manual.

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)