• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 44-01305-01-C s88-3 Signal decoders Assembly kit, w/o cable, w/o connector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal decoders

Decoder manufacturer

Tams

Decoder type

Assembly kit

w/o cable

w/o connector

Interfaces

s88, RJ45

Length

72 mm

Width

82 mm

Age category

15 years and over

Dim

(L x W) 72 mm x 82 mm

Manufacturer part #

44-01305-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492032 TAMS Elektronik 44-01305-01-C s88-3 Signal decoders Assembly kit, w/o cable, w/o connector

Description

The information is via the s88-Bus to the upstream feedback module or to the connected digital device (Interface, memory or headquarters). The data transfer of a feedback component for the other is carried out in the bucket chain storage principle. The number of repeater, you can connect to a bus line, from the interface, the memory or the headquarters, which you use, dependent. Please pay attention to the details of the device manufacturer.

This text is machine translated.

Hints

Suitable empty housing Order No.: 521526

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.