• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 44-01606-01 S88-6 Signal decoders Module

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

S88-6 repeater, component

  • 16-way s88-feedback with additional ground connectionConnection to the control panel via patch cable (RJ-45) or 6-pin cable Optimized for use in center conductor systems

Technical specifications

Product type

Signal decoders

Decoder manufacturer

Tams

Digital format

S88

Decoder type

Module

Interfaces

s88, RJ45

Length

72 mm

Width

82 mm

Age category

15 years and over

Dim

(L x W) 72 mm x 82 mm

Manufacturer part #

44-01606-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612755 TAMS Elektronik 44-01606-01 S88-6 Signal decoders Module

Description

In feedback sections, the locomotive is supplied via the center conductor and the continuous external conductor. An interruption of the ground connection on the continuous rail (e.g. due to contamination) has a direct effect on the driving behavior. In the worst case, the locomotive stops or does not start again after a stop in the feedback section. The problem can be solved by connecting the two outer conductors together using a diode. This so-called "diode trick" uses the fact that only a half-wave of the digital voltage can be used for the feedback in the s88 bus. By installing a diode, the other half-shaft is "diverted" from the insulated to the continuous rail and thus an additional ground connection is established. With the s88-6, the diodes are integrated in the circuit, so that the complex retrofitting of diodes is not necessary.

This text is machine translated.

Features

  • Fully assembled and tested circuit
  • 16-way s88-feedback with additional ground connection
  • Connection to the control panel via patch cables (RJ-45) or 6-pin cables
  • Optimized for use in center conductor systems
  • Number of inputs: 16
  • Connection of the s88 bus cable: 2 x RJ-45 for connection of patch cables according to s88-N.
  • Alternatively for connection to the digital center: 1X6-pin connector strip for connection of 6-pin cable
  • Addressing: Automatic
  • Busy message: Ground contact.

Scope of delivery

  • Ready-component S88-6Patch cable (length 50 cm)

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.