• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 44-01607-01 S88-6 Signal decoders

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TAMS Elektronik S88-6 | s88-feedback module with additional ground connection

  • Connection to the control unit via patch cable (RJ-45) or 6-pin cable
  • Optimized for use in center conductor systems

Technical specifications

  • Feedback bus: S88
  • Addressing: Automatic
  • Number of monitored sections: Maximum 16
  • Connections at the s88-Bus: 2 x RJ-45 for the connection of patch cables according to s88-N. Alternatively for connection to the digital center: 1x6-pin plug connector for connection of 6-pin cable.
  • Power supply: 5 – 15 Vdc (provided by the s88-Bus)
  • Board dimensions 64 x 85 mm
  • Dimensions including housing: 100 x 90 x 35 mm
Product type

Signal decoders

Digital format

S88

Length

100 mm

Width

90 mm

Height

35 mm

Dim

(L x W x H) 100 x 90 x 35 mm

Manufacturer part #

44-01607-01

Type

Accessories

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775670 TAMS Elektronik 44-01607-01 S88-6 Signal decoders

Description

Additional ground connection ("Diode trick"):
In feedback sections, the locomotive is supplied via the central conductor and the continuous external conductor. An interruption of the ground connection on the continuous rail (e.g. due to contamination) directly affects the driving behavior. In worst case, the locomotive stops or does not start again after a stop in the feedback section. The problem can be solved by connecting the two external conductors with one diode. This so-called "diode trick" uses that only a half-wave of the digital voltage can be used for the feedback in the s88-bus. By installing a diode, the other half-wave is "diverted" from the insulated to the continuous rail and thus an additional ground connection is created. In the s88-6, the diodes are integrated in the circuit, so that the complex retrofitting of diodes is avoided.

Connecting the s88 bus cable:
2 x RJ-45 for the connection of patch cables according to s88-N. Alternatively for connection to the digital center: 1x6-pin plug connector for connection of 6-pin cable.

Technical data
Number of inputs: 16
Connection of the s88-Bus line: 2 x RJ-45 for the connection of patch cables according to s88-N. Alternatively for connection to the digital center: 1x6-pin plug connector for connection of 6-pin cable.
Addressing: Automatic
Receipts: Ground contact
Dimensions of the board 72 x 82 mm

This text is machine translated.

Scope of delivery

  • 1 s88-repeater S88-6, design: Finished device in the casing

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)