• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 44-01506-01-C s88-5 Signal decoders

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

S 88-5 Feedback Module

  • Integrated track occupancy indicator

Technical specifications

Product type

Signal decoders

Decoder manufacturer

Tams

Digital format

S88

Type

Accessories

Length

73 mm

Width

80 mm

Age category

15 years and over

Dim

(L x W) 73 mm x 80 mm

Manufacturer part #

44-01506-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711509 TAMS Elektronik 44-01506-01-C s88-5 Signal decoders

Description

As the trigger for the oscillation mode, three contacts of a s88 module is required that at s88-interface of the central master control or RedBox is connected. The Feedback Module S 88-5 is the perfect solution for digital train, that want to use a separate s88-module or the s88-Bus not for feedback of the tasks.

This text is machine translated.

Features

  • Automatic addressing according to position in the bus line.

Scope of delivery

  • Finished component
  • User manual.
  • 0.5 m long patch cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.46*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)