• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 44-01507-01 S88-5 Signal decoders

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TAMS Elektronik S88-5 | s88-feedback module with integrated track occupancy detector

  • Connection of the s88-Bus line via RJ-45-connections according to s88-N.
  • Compatible with all components that work with the s88-bus developed by the company Märklin.

Technical specifications

  • Feedback bus: S88
  • Addressing: Automatic
  • Number of monitored sections: Maximum 8
  • Connections at the s88-Bus: RJ-45 according to S88-N
  • Power supply: 5 – 15 Vdc (provided by the s88-Bus)
  • Max. Current in monitored sections: 1,500 mA per section
  • Current detection sensitivity 6 mA
  • Board dimensions 64 x 85 mm
  • Dimensions including housing: 100 x 90 x 35 mm
Product type

Signal decoders

Digital format

S88

Length

100 mm

Width

90 mm

Height

35 mm

Dim

(L x W x H) 100 x 90 x 35 mm

Manufacturer part #

44-01507-01

Type

Accessories

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775669 TAMS Elektronik 44-01507-01 S88-5 Signal decoders

Description

Integrated track occupancy detector:
The comparatively low sensitivity (6 mA) minimizes false messages. Note: The small current that flows in DC systems when painting an axle of a vehicle with resistive paint may not be sufficient to be detected.

Galvanic separation
The "track occupancy indicator" and "s88-repeater" areas are electrically isolated from each other by means of optocouplers. This effectively suppresses interference peaks and humming loops and residual currents.

Connecting the s88 bus cable:
RJ-45 connections according to the s88-N standard

This text is machine translated.

Scope of delivery

  • 1 s88-repeater S88-5, design: Finished device in the casing
  • 1 patch cables with RJ-45 connectors (length 0.5 m)

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)