• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 44-05106-01-C BiDiB interface Prefab component, w/o casing S88

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

S88-BiDiB interface "Zeus"

  • The perfect connection to PC

Technical specifications

Product type

BiDiB interface

Type

Prefab component

w/o casing

Digital format

S88

Length

82 mm

Width

72 mm

Height

35 mm

Dim

(L x W x H) 82 x 72 x 35 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221091 TAMS Elektronik 44-05106-01-C BiDiB interface Prefab component, w/o casing S88

Description

With 2 connections for 32 BiDiB nodes and/or PC interface for the s88-Bus with 3 outputs for each 32 S88 modules, data transfer in the HSI-88 mode according to the HSI-88 protocol for serial interfaces as well as connection of up to 3 x 32 x 16 = 1.536 s88-feedback sections.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)