• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 49-01136-01 KSM-3 Reverse loop module Prefab component

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reverse loop module

Digital format

DCC

Type

Prefab component

Length

52 mm

Width

48 mm

Dim

(L x W) 52 mm x 48 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407489 TAMS Elektronik 49-01136-01 KSM-3 Reverse loop module Prefab component

Description

The terminal loop module KSM-3 changes the polarity within a few milliseconds, as soon as it the voltage drop at the transition in the on or exit of the train is detected. The KSM-3 responds already before the voltage as a result of the short-circuit actually collapses. In order to ensure precise setting of short-circuit sensitivity, displays a LED on the board to achieve the optimum.
Additional Soft Output: Before the exit of the train out of the terminal loop at the same time loop polarity and the switch correctly. Suitable for connection of switches with double-coil drive.

This text is machine translated.

Features

  • Max. Current of all vehicles within the terminal loop: 8 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.