• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 51-06107-01 KSM-A Reverse loop controller Accessories

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Output: 1 for the connection of signals and/or switches
  • Electrical properties
  • - Supply voltage: AC-voltage transformer or DC-voltage power supply. The fixed voltage part of the drive transformer can be used to supply the system.
  • - Current consumption: Max. 80 mA (without connected consumers)
  • - Maximum current at the rail connections: Within the terminal loop: 2 A Duration | 3 A Peak (maximum 5 seconds)
  • Dimensions of the board: Approx. 74 x 82 mm
  • Dimensions incl. Housing: 100 x 90 x 35 mm approx.
Product type

Reverse loop controller

Type

Accessories

Length

100 mm

Width

90 mm

Height

35 mm

Dim

(L x W x H) 100 x 90 x 35 mm

Age category

15 years and over

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775679 TAMS Elektronik 51-06107-01 KSM-A Reverse loop controller Accessories

Description


function
- Control of the short-circuit-free operation of the terminal loop in an analog DC system.
- Automatic switching of the switch for the entry and exit and the polarity of the rails. Suitable for the use of points with double-coil drive or motorized switches.
- Safety section between the terminal loop and the rest of the system.
- LED display of the current position (ready to enter the terminal loop / exit from the terminal loop).

This text is machine translated.

Scope of delivery

  • 1x Terminal loop module KSM-A, , Design: Finished device in the housing
  • 1x jumper for setting the switching time of the connected switch
  • 1x 3-pin terminal for connecting the crossover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.