• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tartan 7100137072 Packaging tape Tartan™ 369 Brown (L x W) 66 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.04)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tartan™ 369 packing tape

  • Brown
  • (L x W) 66 m x 50 mm
  • Solvent-free

Technical specifications

Product type

Packaging tape

Adhesive tape features

Solvent-free

Length

66 m

Width

50 mm

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

Bi-axial elongated polypropylene film

Series

Tartan™ 369

Type

7100137072

Content

1 pc(s)

Dim

(L x W) 66 m x 50 mm

Material thickness

43 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337813 Tartan 7100137072 Packaging tape Tartan™ 369 Brown (L x W) 66 m x 50 mm 1 pc(s)

Description

Standard-packaging adhesive tape with 43 my total thickness. Bi-axial elongated polypropylene film (BOPP). Synthetic rubber adhesive (hot-melt/solvent-free).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)