
1/8

Smartphone
Black
8 x
17.3 cm
6.8 inch
50 MP
8 MP
128 GB
Yes
5200 mAh
Yes
Yes
Yes
IP64
79.1 mm
167.7 mm
8.3 mm
190 g
A (A - G)
1 W
18 W
Yes
AAC
HE-AAC
120 Hz
with USB Power Delivery
MediaTek
yes
Polycarbonate (PC), Silicon
2.2 GHz
750 cd/m²
Helio G100 Turbo
yes
102 GB
2.3 h
1920 x 1080 p
yes
yes
yes
yes
1.8
2.05
yes
yes
yes
83 %
yes
yes
yes
0.61 µm
1.12 µm
76.8°
79°
yes
yes
0.08 MP
150 Mbit/s
8 GB
yes
yes
yes
91 %
3877 min
yes
2 TB
1
yes
yes
yes
yes
User & Safety Instructions 3829482 TCL 128 GB Black EEC A (A - G) 17.3 cm (6.8 inch) Smartphone
The necessary accessories are required to use the article as described.