
TCL 128 GB Black EEC A (A - G) 17.3 cm (6.8 inch) Smartphone
Highlights & Details
TCL K70 5G 17.3 cm (6.8") Dual-SIM Android 16.0 USB type C 4 GB 128 GB 5200 mAh black
- Screen size diagonal 17.3 cm (6.8 inch)
- 2.2 GHz
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Black
Technical specifications
- Display resolution 720 x 1570 pixels
- Native aspect ratio: 20:9
- Contrast ratio 1500:1
- Pixel density: 256 ppi
- Processor family: Snapdragon
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n),802.11g,Wi-Fi 5 (802.11ac)
- Bluetooth version: 6.0
- 3G data rate (max): 42 Mbit/s.
- 5G data rate (max): 2.3 Gbps
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Supported audio formats: AAC, HE-AAC, HE-AAC v2, AWB, AMR, MIDI, MP3, OGG, Vorbis, WAV, G.711 A-law, G.711 μ-law, FLAC, OPUS
- Installed operating system: Android™ 16.0
- Product type
Smartphone
- Factory colour
Black
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.8 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Rechargeable battery technology
Li-ion
- Battery capacity
5200 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- Width
79.5 mm
- Height
168.1 mm
- Depth
8.26 mm
- Weight
197 g
A (A - G)
- Charging capacity (min.)
1.5 W
- Charging capacity (max.)
18 W
- Display properties
IPS
- Fingerprint
Yes
- Playback of
AAC
HE-AAC
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Polycarbonate (PC), Silicon
- Brightness
750 cd/m²
- Processor/type
4 Gen 2
- Face recognition
yes
- Wireless charging
no
- Fingerprint resistant
yes
- Battery recharge time
2.3 h
- Video capture resolution (max)
1920 x 1080 p
- Auto focus
yes
- Electronic compass
yes
- Coprocessor
yes
- Speakerphone
yes
- Protective case
yes
- USB port
yes
- Position location
yes
- Night mode
yes
- Rear camera aperture number
1.8
- Front camera aperture number
2.05
- Galileo
yes
- Rounded display corners
yes
- NTSC coverage (typical)
83 %
- Voice over LTE (VoLTE) supported
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
0.61 µm
- Second rear camera pixel size
2.5 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
76.8°
- Front camera field of view (FOV) angle
79°
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- Bluetooth Low Energy (BLE)
yes
- Macro camera resolution (numeric)
0.08 MP
- Digital Living Network Alliance (DLNA) certified
no
- Virtual RAM (max)
8 GB
- AI scene recognition
yes
- AI control
yes
- Camera High Dynamic Range (HDR) mode
yes
- Screen to body ratio
95 %
3499 min
1000
- Fast charging
yes
- Voice commands
yes
- Video call
yes
- Maximum memory card size
2 TB
- Face detection
yes
- Number of microphones
1
- Package weight
400 g
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3829484 TCL 128 GB Black EEC A (A - G) 17.3 cm (6.8 inch) Smartphone
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















