• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCL 128 GB Blue EEC A (A - G) 17.3 cm (6.8 inch) Smartphone

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TCL K70 5G 17.3 cm (6.8") Dual-SIM Android 16.0 USB type C 4 GB 128 GB 5200 mAh blue

  • Screen size diagonal 17.3 cm (6.8 inch)
  • 2.2 GHz
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 8 MP
  • Blue
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1.5 W - 18 W USB PD

Technical specifications

  • Display resolution 720 x 1570 pixels
  • Native aspect ratio: 20:9
  • Contrast ratio 1500:1
  • Pixel density: 256 ppi
  • Processor family: Snapdragon
  • NanoSIM card type
  • WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n),802.11g,Wi-Fi 5 (802.11ac)
  • Bluetooth version: 6.0
  • 3G data rate (max): 42 Mbit/s.
  • 5G data rate (max): 2.3 Gbps
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • Supported audio formats: AAC, HE-AAC, HE-AAC v2, AWB, AMR, MIDI, MP3, OGG, Vorbis, WAV, G.711 A-law, G.711 μ-law, FLAC, OPUS
  • Installed operating system: Android™ 16.0
Product type

Smartphone

Factory colour

Blue

Processor cores (No.)

8 x

CPU speed

2.2 GHz

Display (cm)

17.3 cm

Screen size diagonal (inches)

6.8 inch

Resolution of built-in camera

50 MP

Front camera resolution

8 MP

Memory capacity

128 GB

Dual SIM

Bluetooth

Yes

Rechargeable battery technology

Li-ion

Battery capacity

5200 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP64

Width

79.5 mm

Height

168.1 mm

Depth

8.26 mm

Weight

197 g

A (A - G)

Charging capacity (min.)

1.5 W

Charging capacity (max.)

18 W

Display properties

IPS

Fingerprint

Yes

Playback of

AAC

HE-AAC

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Polycarbonate (PC), Silicon

CPU turbo clock speed (max.)

2.2 GHz

Brightness

750 cd/m²

Processor/type

4 Gen 2

Face recognition

yes

Wireless charging

no

Fingerprint resistant

yes

Battery recharge time

2.3 h

Video capture resolution (max)

1920 x 1080 p

Auto focus

yes

Electronic compass

yes

Speakerphone

yes

Protective case

yes

USB port

yes

Position location

yes

Night mode

yes

Rear camera aperture number

1.8

Second rear camera aperture number

2

Front camera aperture number

2.05

Galileo

yes

Rounded display corners

yes

NTSC coverage (typical)

83 %

Voice over LTE (VoLTE) supported

yes

SIM card ejector pin

yes

Vibrating alert

yes

Front camera flash

no

Rear camera flash

yes

Rear camera pixel size

0.61 µm

Second rear camera pixel size

2.5 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

76.8°

Front camera field of view (FOV) angle

79°

Panorama

yes

3D depth rear camera

no

3D depth front camera

no

Quick start guide

yes

Bluetooth Low Energy (BLE)

yes

Depth camera resolution (numeric)

0.08 MP

Digital Living Network Alliance (DLNA) certified

no

Virtual RAM (max)

8 GB

AI scene recognition

yes

AI control

yes

Camera High Dynamic Range (HDR) mode

yes

Screen to body ratio

95 %

3499 min

1000

Fast charging

yes

Voice commands

yes

Video call

yes

Maximum memory card size

2 TB

Face detection

yes

Number of microphones

1

Package weight

400 g

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829483 TCL 128 GB Blue EEC A (A - G) 17.3 cm (6.8 inch) Smartphone