
1/9

Smartphone
P80
5G
Blue
8 x
17.3 cm
6.83 inch
2772 x 1280 Pixel
50 MP
32 MP
128 GB
Dual SIM
Yes
5.4
5000 mAh
Yes
Yes
IP68
77.7 mm
163.3 mm
7.5 mm
178 g
A (A - G)
1.5 W
45 W
AMOLED
Yes
AAC
HE-AAC
120 Hz
with USB Power Delivery
yes
2.5 GHz
800 cd/m²
yes
yes
yes
0.97 h
3840 x 2160 p
yes
yes
yes
yes
yes
8 MP
1.88
2.2
2.45
yes
yes
yes
yes
yes
1 µm
1.12 µm
0.7 µm
84°
112°
81.1°
yes
yes
100 %
1000 Mbit/s
16 GB
3200 cd/m²
yes
yes
90.96 %
yes
3533 min
1000
2
yes
yes
yes
yes
yes
User & Safety Instructions 3859345 TCL P80 128 GB Blue EEC A (A - G) 17.3 cm (6.83 inch) Smartphone
The necessary accessories are required to use the article as described.