• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82790C0475N265 B82790C0475N265 Data cable ferrite bead SMD B82790 4.7 mH 510 mΩ 0.2 A 1 pc(s)

Image similar
Product type
Data cable ferrite bead
Type
SMD
Inductance (L)
4.7 mH
Resistance
510 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1363 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 3.79
-61 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data line choke SMD

Our service for you

Technical specifications

Product type

Data cable ferrite bead

Type

SMD

Type

B82790

Inductance (L)

4.7 mH

Tolerance ±

50 %

Resistance

510 mΩ

Nominal voltage

42 V AC

Nominal current

0.2 A

Length

9 mm

Width

6 mm

Height

5.2 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Weight

0.37 g

Content

1 pc(s)

Dim

(L x W x H) 9 x 6 x 5.2 mm

RoHS-compliant

Yes

Type

B82790C0475N265

Documents & Downloads

Datasheet

Datasheet 1717359 TDK B82790C0475N265 B82790C0475N265 Data cable ferrite bead SMD B82790 4.7 mH 510 mΩ 0.2 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)