• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B88069X2250T102 Surge arrester Axial lead 230 V 20 kA, 20 A 1 pc(s)

1/3
Image similar
Product type
Surge arrester
Type
Axial lead
Voltage
230 V
Type
A81-A230X
Impulse/leakage current
20 kA
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Over-voltage arrester mini metal ceramic

Our service for you

Technical specifications

Product type

Surge arrester

Type

Axial lead

Type

A81-A230X

Voltage

230 V

Impulse/leakage current

20 kA

20 A

Material

Metal

Ceramic

Length

6 mm

(Ø)

8 mm

Manufacturer part #

B88069X2250T102

Content

1 pc(s)

Dim

(Ø x L) 8 mm x 6 mm

RoHS-compliant

Yes

Type

B88069X2250T102

Documents & Downloads

Datasheet

Datasheet 500470 TDK B88069X2250T102 Surge arrester Axial lead 230 V 20 kA, 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500470 TDK B88069X2250T102 Surge arrester Axial lead 230 V 20 kA, 20 A 1 pc(s)