• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda GEN30-110-1P230 19" bench PSU (adjustable voltage) 0 - 30 0 - 110 A 3.3 kW 1 x RS232, RS485 programmable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,459.00 / piece)
€ 4,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable lab power supply Genesys

  • 88 mm
  • Synchronised
  • 0 - 30 V DC / 0 - 110 A
  • Power (details) 3.3 kW
  • Type (misc.): Rack installation

Technical specifications

Product type

19" bench PSU (adjustable voltage)

Technology

SMPSU

3.3 kW

No. of outputs

1 x

Manufacturer's standards (no certificate)

Dim

(W x H x D) 483 x 88 x 537 mm

Connections

Output: Bus bars on the reverse side

Type

Rack installation

Output

Serial interface

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Output voltage 1

0 - 30 V DC

Max. output current

110 A

Output current (min.)

0 A

Output current 1

0 - 110 A

Input voltage

170 - 265 V AC

Inputs

Screw terminals

Weight

13 kg

Rack unit

2 U

Features

programmable

3300 W

Type

Synchronised

Width

483 mm

Height

88 mm

Depth

537 mm

Interfaces

RS232

RS485

Type

GEN30-110-1P230

Output voltage

0 - 30 V DC

Output current (details)

0 - 110 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 511577 TDK-Lambda GEN30-110-1P230 19" bench PSU (adjustable voltage) 0 - 30 0 - 110 A 3.3 kW 1 x RS232, RS485 programmable

User & Safety Instructions

User & Safety Instructions 511577 TDK-Lambda GEN30-110-1P230 19" bench PSU (adjustable voltage) 0 - 30 0 - 110 A 3.3 kW 1 x RS232, RS485 programmable

Warranty Terms

Warranty Terms 511577 TDK-Lambda GEN30-110-1P230 19" bench PSU (adjustable voltage) 0 - 30 0 - 110 A 3.3 kW 1 x RS232, RS485 programmable

Description

The 3.3 kW model is only 2U flat (88 mm height) and can also be stacked directly, so requires no air slot above or below. Output voltages to 30 V and output currents up to 110 A can be set directly on the device or remotely using built-in RS232/RS485. Via analog inputs, all important functions are programmable (control voltage 0 - 5 V, 0 - 10 V or external resistance, for example, digital control of Lab View and Lab Windows drivers are appropriate). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment. A dual digital display shows the current values, and various status information (sucha. Over Voltage Protection, Under Voltage Limit, overload mode, address settings again), and a monitor output provides corresponding analog voltages (0 - 5 V or 0 - 10 V) for an external monitor. The devices can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. These GEN models are suitable for mounting in 19'' racks. GEN/H models are half the structural shape.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.