

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
163082-1
Bullet connector single contact
Pin
1
Crimp
1 pc(s)
+80 °C
-40 °C
600 V
Brass tin plated
Polyester
18 - 16
180°
163082-1
No
1
1.5 mm²
1.5 mm² (max)
Yes
CPC
Polyester (UL 94 V 0)
Pin contact ST2
See data sheet
0.75 - 1.50 mm²
1
-
-55 - +125 °C
Datasheet 749656 TE Connectivity 163082-1 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
User & Safety Instructions 749656 TE Connectivity 163082-1 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
€ 183.86*
The necessary accessories are required to use the article as described.