
Highlights & Details
TE Connectivity 163084-2 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
Our service for you
Technical specifications
- Type
163084-2
- Product type
Bullet connector single contact
- Connector type
Socket
- Total no. of pins
1
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Nominal voltage
600 V
- Case material
Polyester
18 - 16
- Connection angle
180°
- Manufacturer part #
163084-2
- Industrial packaging
No
- Number of pins
1
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (UL 94 V 0)
- Type
Bush contact BU1
- Nominal current (details)
See data sheet
- Cross section
0.75 - 1.50 mm²
- Pins
1
- Connection
-
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 749895 TE Connectivity 163084-2 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
User & Safety Instructions
User & Safety Instructions 749895 TE Connectivity 163084-2 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
Description
Scope of delivery
- individual items
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 183.28*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























