• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 165075 Pin terminal 1 mm² 2.60 mm² Partially insulated Blue 1 pc(s)

Product type
Pin terminal
Min. cross section
1 mm²
max. cross section
2.60 mm²
Pin length
6.7 mm
Pin Ø
1.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin cable lug PIDG

  • Pin length: 6.7 mm
  • Pin diameter: 1.8 mm

Technical specifications

Product type

Pin terminal

Min. cross section

1 mm²

max. cross section

2.60 mm²

Pin length

6.7 mm

AWG (min.)

16

AWG max.

14

Pin Ø

1.8 mm

Insulation type

Partially insulated

Factory colour

Blue

Contact material

Cathode copper, tin plated

Insulation material

PVC

Length

20.7 mm

Support sleeve

No

Manufacturer part #

165075

Type

PIDG

Content

1 pc(s)

Dim
Temperature range

+ 90 °C

RoHS-compliant

Yes

Cross-section range

1 - 2.60 mm²

Crimp area (max.)

2.60 mm²

16 - 14

Documents & Downloads

Datasheet

Datasheet 808230 TE Connectivity 165075 Pin terminal 1 mm² 2.60 mm² Partially insulated Blue 1 pc(s)

Information

Information 808230 TE Connectivity 165075 Pin terminal 1 mm² 2.60 mm² Partially insulated Blue 1 pc(s)

Description

The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure optimum corrosion protection. On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength after processing. The conically shaped wire input wire can easily introduce sleeve enables stripped. The expanded insulation sleeve permits the use of a wide variety of insulation diameter.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.