
Image similar
Pin terminal
0.205 mm²
1.60 mm²
6.7 mm
22
16
1.8 mm
Partially insulated
Red
Cathode copper, tin plated
PVC
20.7 mm
No
165143
PIDG
1 pc(s)
+ 90 °C
Yes
0.205 - 1.60 mm²
1.60 mm²
22 - 16
Datasheet 808224 TE Connectivity 165143 Pin terminal 0.205 mm² 1.60 mm² Partially insulated Red 1 pc(s)
User & Safety Instructions 808224 TE Connectivity 165143 Pin terminal 0.205 mm² 1.60 mm² Partially insulated Red 1 pc(s)
Information 808224 TE Connectivity 165143 Pin terminal 0.205 mm² 1.60 mm² Partially insulated Red 1 pc(s)
The necessary accessories are required to use the article as described.