

Pin terminal
2.70 mm²
6.60 mm²
29.4 mm
16
14
2.95 mm
Partially insulated
Yellow
Cathode copper, tin plated
PVC
22.23 mm
No
165085
PIDG
1 pc(s)
+ 105 °C
Yes
2.70 - 6.60 mm²
6.60 mm²
16 - 14
Datasheet 808232 TE Connectivity 165085 Pin terminal 2.70 mm² 6.60 mm² Partially insulated Yellow 1 pc(s)
User & Safety Instructions 808232 TE Connectivity 165085 Pin terminal 2.70 mm² 6.60 mm² Partially insulated Yellow 1 pc(s)
Information 808232 TE Connectivity 165085 Pin terminal 2.70 mm² 6.60 mm² Partially insulated Yellow 1 pc(s)
€ 820.78*
The necessary accessories are required to use the article as described.