There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin terminal
1.50 mm²
2.50 mm²
10 mm
1.9 mm
Partially insulated
Blue
Cathode copper, tin plated
PVC
No
3748
3748
1 pc(s)
- 125 °C
Yes
1.50 - 2.50 mm²
PVC
Pin: Tinned electrolytic copper (E-CU)
2.50 mm²
1.5 - 2.5 mm²
-
Datasheet 737179 Vogt Verbindungstechnik 3748 Pin terminal 1.50 mm² 2.50 mm² Partially insulated Blue 1 pc(s)
User & Safety Instructions 737179 Vogt Verbindungstechnik 3748 Pin terminal 1.50 mm² 2.50 mm² Partially insulated Blue 1 pc(s)