• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T2010C362 Pin terminal 4.0 mm² 6.0 mm² Partially insulated Yellow 15 pc(s)

1/2
Product type
Pin terminal
Min. cross section
4.0 mm²
max. cross section
6.0 mm²
Pin length
14 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin cable shoes, insulated - yellow, 4,0mm² - 6.0 mm², (pin length 14 mm), 15 pcs.

  • Pin length: 14 mm

Technical specifications

Product type

Pin terminal

Min. cross section

4.0 mm²

max. cross section

6.0 mm²

Pin length

14 mm

AWG (min.)

12

AWG max.

10

Insulation type

Partially insulated

Factory colour

Yellow

Contact material

Copper

Insulation material

PVC

Manufacturer part #

T2010C362

Type

T2010C362

Content

15 pc(s)

Temperature range

max. 75 °C

Cross-section range

4.0 - 6.0 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380636 TRU COMPONENTS T2010C362 Pin terminal 4.0 mm² 6.0 mm² Partially insulated Yellow 15 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)