• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739335 Pin terminal 1.50 mm² 2.50 mm² Partially insulated Blue 100 pc(s)

Product type
Pin terminal
Min. cross section
1.50 mm²
max. cross section
2.50 mm²
Pin length
13 mm
Pin Ø
1.9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

258 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin terminal 1.5 mm² 2.5 mm² Partially insulated Blue Conrad Components 739335 100 pc(s)

  • Pin length: 13 mm
  • Pin diameter: 1.9 mm.

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

1.50 mm²

max. cross section

2.50 mm²

Pin length

13 mm

AWG (min.)

16

AWG max.

14

Pin Ø

1.9 mm

Insulation type

Partially insulated

Factory colour

Blue

Contact material

Copper silver plated

Insulation material

PVC

Support sleeve

No

Manufacturer part #

739335

Type

PTV2-13

Content

100 pc(s)

Temperature range

+70 °C

RoHS-compliant

Yes

Cross-section range

1.50 - 2.50 mm²

Crimp area (max.)

2.50 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566953 TRU COMPONENTS 739335 Pin terminal 1.50 mm² 2.50 mm² Partially insulated Blue 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)