• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583027 Pin terminal 0.50 mm² 1.50 mm² Partially insulated Red 1 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
0.50 mm²
max. cross section
1.50 mm²
Insulation type
Partially insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

315 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.25
-36 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin terminal part-insulated

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

0.50 mm²

max. cross section

1.50 mm²

AWG (min.)

22

AWG max.

16

Insulation type

Partially insulated

Factory colour

Red

Contact material

Copper silver plated

Insulation material

PVC

Support sleeve

Yes

Manufacturer part #

1583027

Type

1583027

Content

1 pc(s)

Industrial packaging

No

Temperature range

+75 °C

RoHS-compliant

Yes

Cross-section range

0.50 - 1.50 mm²

Crimp area (max.)

1.50 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583027 TRU COMPONENTS 1583027 Pin terminal 0.50 mm² 1.50 mm² Partially insulated Red 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.99€ 61.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)