• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1879011-9 SMF2470RJT Metal film resistor 470 Ω SMD 2 W 5 % 100 ppm 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
470 Ω
Power rating
2 W
Tolerance ±
5 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.58
-40 %
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Metal film resistor

Type

SMD

Resistance

470 Ω

Power rating

2 W

Tolerance ±

5 %

Temperature coefficient

100 ppm

Length

6.7 mm

Width

4 mm

Height

3.55 mm

Content

1 pc(s)

Dim

(L x W x H) 6.7 x 4 x 3.55 mm

RoHS-compliant

Yes

Type

SMF2470RJT

Documents & Downloads

Datasheet

Datasheet 1677150 TE Connectivity 1879011-9 SMF2470RJT Metal film resistor 470 Ω SMD 2 W 5 % 100 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1677150 TE Connectivity 1879011-9 SMF2470RJT Metal film resistor 470 Ω SMD 2 W 5 % 100 ppm 1 pc(s)

Information

Information 1677150 TE Connectivity 1879011-9 SMF2470RJT Metal film resistor 470 Ω SMD 2 W 5 % 100 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)