• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1879022-5 SMF33K3JT Metal film resistor 3.3 kΩ SMD 3 W 5 % 100 ppm 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
3.3 kΩ
Power rating
3 W
Tolerance ±
5 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

990 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Metal film resistor

Type

SMD

Resistance

3.3 kΩ

Power rating

3 W

Tolerance ±

5 %

Temperature coefficient

100 ppm

Length

10.5 mm

Width

5.5 mm

Height

5 mm

Content

1 pc(s)

Dim

(L x W x H) 10.5 x 5.5 x 5 mm

RoHS-compliant

Yes

Type

SMF33K3JT

Documents & Downloads

Datasheet

Datasheet 1677342 TE Connectivity 2-1879022-5 SMF33K3JT Metal film resistor 3.3 kΩ SMD 3 W 5 % 100 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1677342 TE Connectivity 2-1879022-5 SMF33K3JT Metal film resistor 3.3 kΩ SMD 3 W 5 % 100 ppm 1 pc(s)

Information

Information 1677342 TE Connectivity 2-1879022-5 SMF33K3JT Metal film resistor 3.3 kΩ SMD 3 W 5 % 100 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)