• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-32589-1 U terminal 6 mm² 2500 pc(s) Package

Image similar
Packaging type
Package
Product type
U terminal
Content
2500 pc(s)
max. cross section
6 mm²
Manufacturer part #
2-32589-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2-32589-1 PIDG Terminals and Splices

  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

Packaging type

Package

Product type

U terminal

Content

2500 pc(s)

Manufacturer part #

2-32589-1

Type

2-32589-1

AWG max.

12

AWG (min.)

10

max. cross section

6 mm²

Cross-section range

6 mm² (max)

RoHS-compliant

Yes

Engineering Series Name

PIDG Terminals and Splices

Engineering Series No

IND Electrical

Documents & Downloads

Datasheet

Datasheet 2729852 TE Connectivity 2-32589-1 U terminal 6 mm² 2500 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2729852 TE Connectivity 2-32589-1 U terminal 6 mm² 2500 pc(s) Package

Description

Ring Terminals & Spade Terminals, TERMINAL,PIDG SPD 12-10 10