• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 52955-1 U terminal 2 mm² 5000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
U terminal
Content
5000 pc(s)
max. cross section
2 mm²
Manufacturer part #
52955-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 52955-1 PLASTI-GRIP Terminals

  • Cross section (max.): 2 mm²

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

U terminal

Content

5000 pc(s)

Manufacturer part #

52955-1

Type

52955-1

AWG max.

16

AWG (min.)

14

max. cross section

2 mm²

Cross-section range

2 mm² (max)

RoHS-compliant

Yes

Engineering Series Name

PLASTI-GRIP Terminals

Engineering Series No

IND Electrical

Documents & Downloads

Datasheet

Datasheet 2729830 TE Connectivity 52955-1 U terminal 2 mm² 5000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2729830 TE Connectivity 52955-1 U terminal 2 mm² 5000 pc(s) Tape on Full reel

Description

Ring Terminals & Spade Terminals, TERMINAL,PG SPR SPD 16-14 6