• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 60774-2 U terminal 2.08 mm² 12000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
U terminal
Content
12000 pc(s)
max. cross section
2.08 mm²
Manufacturer part #
60774-2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 60774-2 Open Barrel Rings & Spades

  • Cross section (max.): 2.08 mm²

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

U terminal

Content

12000 pc(s)

Manufacturer part #

60774-2

Type

60774-2

AWG max.

18

AWG (min.)

14

max. cross section

2.08 mm²

Cross-section range

2.08 mm² (max)

RoHS-compliant

Yes

Engineering Series Name

Open Barrel Rings & Spades

Engineering Series No

Appliances

Documents & Downloads

Datasheet

Datasheet 2729787 TE Connectivity 60774-2 U terminal 2.08 mm² 12000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2729787 TE Connectivity 60774-2 U terminal 2.08 mm² 12000 pc(s) Tape on Full reel

Description

Ring Terminals & Spade Terminals, SPADE TERMINAL 18-14 AWG TPBR