
Highlights & Details
CPC pin-casing with cap nut
Our service for you
Technical specifications
- Type
206429-1
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Seal
Thread: 15/16 20 UNEF-2A
- Nominal voltage
600 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Code
A
- Manufacturer part #
206429-1
- Contact size
16
- Number of pins
4
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1341085 TE Connectivity 206429-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1341085 TE Connectivity 206429-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
Information
Information 1341085 TE Connectivity 206429-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
Information 1341085 TE Connectivity 206429-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
Description
Scope of delivery
- Without contact
Frequently Bought Together
(*All information is plus legal VAT)€ 8.94*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































