
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
CPC accessories
Our service for you
Technical specifications
- Type
207241-1
- Product type
Bullet connector cover and strain relief
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
30 A
- Min. temperature
-25 °C
- Nominal current - rounded value
30 A
- Nominal voltage
250 V
- Cable Ø (max.)
1.16 mm
- Cable Ø up to
1.16 mm
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
207241-1
- Cable Ø range
1.16 - 1.16 mm
- Length
69.85 mm
- (Ø)
27.69 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
Documents & Downloads
Datasheet
Datasheet 1369320 TE Connectivity 207241-1 Bullet connector cover and strain relief Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369320 TE Connectivity 207241-1 Bullet connector cover and strain relief Series (round connectors): CPC 1 pc(s)
Information
Information 1369320 TE Connectivity 207241-1 Bullet connector cover and strain relief Series (round connectors): CPC 1 pc(s)
Description
Protective cover with strain relief for case sizes 11, 13, 17 and 23. Normal cable clamping range.


























