
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
Only 5 Piece(s) available
Highlights & Details
CPC accessories
Our service for you
Technical specifications
- Type
207387-2
- Product type
Bullet connector cover and strain relief
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
15 A
- Min. temperature
-25 °C
- Nominal current - rounded value
15 A
- Nominal voltage
250 V
- Cable Ø (max.)
9.78 mm
- Cable Ø up to
9.78 mm
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
207387-2
- Cable Ø range
9.78 - 9.78 mm
- Length
45.59 mm
- (Ø)
27.69 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
Documents & Downloads
Datasheet
Datasheet 1369301 TE Connectivity 207387-2 Bullet connector cover and strain relief Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369301 TE Connectivity 207387-2 Bullet connector cover and strain relief Series (round connectors): CPC 1 pc(s)
Information
Information 1369301 TE Connectivity 207387-2 Bullet connector cover and strain relief Series (round connectors): CPC 1 pc(s)
Description
Protective cover with strain relief for case sizes 11, 13, 17 and 23. Normal cable clamping range.


























