

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
211400-1
Bullet connector
Plug, straight
7
Crimp
Black
1 pc(s)
+95 °C
7 A
-30 °C
7 A
Thread: 3/4 - 20 UNEF 2A
600 V
Thermoplastic UL94V-1
180°
A
211400-1
16
7
Yes
CPC
Polyester (Ul94 V-0)
600 V AC
See data sheet
-55 - +125 °C
Datasheet 1297611 TE Connectivity 211400-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions 1297611 TE Connectivity 211400-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1297611 TE Connectivity 211400-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1297611 TE Connectivity 211400-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1297611 TE Connectivity 211400-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
€ 13.44*
The necessary accessories are required to use the article as described.