• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 3-1625999-6 HV resistor 47 Ω Radial lead 100 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Resistance
47 Ω
Power rating
100 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Product type

HV resistor

Type

Radial lead

Resistance

47 Ω

Power rating

100 W

Tolerance ±

0.05 %

Temperature coefficient

50 ppm/°C

Threshold voltage

1900 V

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-1625999-6

Engineering Part No

HSC10047RJ

Engineering Series Name

Power Resistor Off The Board

Engineering Series No

IND Devices

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3169026 TE Connectivity 3-1625999-6 HV resistor 47 Ω Radial lead 100 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3169026 TE Connectivity 3-1625999-6 HV resistor 47 Ω Radial lead 100 W 0.05 % 1 pc(s) Box

Description

Chassis Mount Resistors, HSC100 47R 5%

What kind of High Power Wirewound Resistors are you looking for?