• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 5-1625999-2 HV resistor 0.22 Ω Radial lead 100 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Resistance
0.22 Ω
Power rating
100 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Product type

HV resistor

Type

Radial lead

Resistance

0.22 Ω

Power rating

100 W

Tolerance ±

0.05 %

Temperature coefficient

50 ppm/°C

Length

87.5 mm

Width

47.5 mm

Height

26 mm

Threshold voltage

1900 V

Content

1 pc(s)

Dim

(L x W x H) 87.5 x 47.5 x 26 mm

RoHS-compliant

Yes

Type

5-1625999-2

Engineering Part No

HSC100R22J

Engineering Series Name

Power Resistor Off The Board

Engineering Series No

IND Devices

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3169050 TE Connectivity 5-1625999-2 HV resistor 0.22 Ω Radial lead 100 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3169050 TE Connectivity 5-1625999-2 HV resistor 0.22 Ω Radial lead 100 W 0.05 % 1 pc(s) Box

Description

Chassis Mount Resistors, HSC100 R22 5%

What kind of High Power Wirewound Resistors are you looking for?