• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 9-1625999-3 HV resistor 100 kΩ Radial lead 100 W 0.05 % 10 pc(s) Box

Packaging type
Box
Product type
HV resistor
Resistance
100 kΩ
Power rating
100 W
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 9-1625999-3 Power Resistor Off The Board

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Type

Radial lead

Resistance

100 kΩ

Power rating

100 W

Tolerance ±

0.05 %

Temperature coefficient

30 ppm/°C

Content

10 pc(s)

RoHS-compliant

Yes

Type

9-1625999-3

Engineering Part No

HSC100100KJ

Engineering Series Name

Power Resistor Off The Board

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2638289 TE Connectivity 9-1625999-3 HV resistor 100 kΩ Radial lead 100 W 0.05 % 10 pc(s) Box

Description

Chassis Mount Resistors, HSC100 100K 5%

What kind of High Power Wirewound Resistors are you looking for?