• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 32151 Butt joint 2.70 mm² 6.60 mm² Not insulated Metal 1 pc(s)

Image similar
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Length
14.35 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.58 / piece)
€ 2.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt connector

Our service for you

Technical specifications

  • In accordance with MIL-T-10727
Product type

Butt joint

Factory colour

Metal

Insulation type

Not insulated

Contact material

Copper silver plated

Length

14.35 mm

Content

1 pc(s)

Manufacturer part #

32151

Type

SOLISTRAND

AWG max.

10

AWG (min.)

12

max. cross section

6.60 mm²

Min. cross section

2.70 mm²

Outside Ø

5.74 mm

Inside diameter

3.28 mm

Cross-section range

2.70 - 6.60 mm²

RoHS-compliant

Yes

Wall thickness (details)

0.99 mm

12 - 10

Documents & Downloads

Datasheet

Datasheet 808297 TE Connectivity 32151 Butt joint 2.70 mm² 6.60 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 808297 TE Connectivity 32151 Butt joint 2.70 mm² 6.60 mm² Not insulated Metal 1 pc(s)

Information

Information 808297 TE Connectivity 32151 Butt joint 2.70 mm² 6.60 mm² Not insulated Metal 1 pc(s)

Description

The proven W-crimp in connection with a via the processing tool precisely controlled pressure during the crimping process allows the use of a short crimp range. This special feature makes it possible to use the solistrand connector also there where the space is not optimal. The solistrand cable lugs are made of highly conductive copper and to improve the corrosion resistance electrolytically tin-plated. The full circumference crimping area, on the inside of mehrfaxch-ribbed and ensures a maximum electrical contact as well as a high tensile strength of the finished connection. The tapered sleeve form allows the conductor conical.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)