Image similar
Blade receptacle
6.35 mm
Silver
0.81 mm
Not insulated
180°
Brass tin plated
1 pc(s)
4 mm²
2.50 mm²
11
13
341001-3
2.50 - 4 mm²
6.35 x 0.81 mm
vibration-proof
Positive Lock
Datasheet 1243984 TE Connectivity 341001-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No
Information 1243984 TE Connectivity 341001-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No
The necessary accessories are required to use the article as described.