• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 927853-6 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No

Image similar
Product type
Blade receptacle
Connector width
6.35 mm
Insulation type
Not insulated
Content
1 pc(s)
max. cross section
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.26
-27 %
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female spade connector, positive lock

  • Silver
  • 6.35 mm x 0.81 mm
  • 0.50 mm² - 1 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

6.35 mm

Factory colour

Silver

Connector thickness

0.81 mm

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

1 mm²

Min. cross section

0.50 mm²

AWG max.

17

AWG (min.)

20

Manufacturer part #

927853-6

Cross-section range

0.50 - 1 mm²

Size

6.35 x 0.81 mm

Features

vibration-proof

Type

Positive Lock

Documents & Downloads

Datasheet

Datasheet 1243950 TE Connectivity 927853-6 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No

User & Safety Instructions

User & Safety Instructions 1243950 TE Connectivity 927853-6 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No

Information

Information 1243950 TE Connectivity 927853-6 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 568.94€ 567.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)