• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 4-1768016-7 BKM-15046-9 Cable identifier BKM 46 x 25 mm Label colour: White No. of labels: 5

1/2
Image similar
Product type
Cable identifier
Writing area length
46 mm
Writing area width
25 mm
Material
Vinyl
No. of labels
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.80 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-laminating labels for manual inscription

Our service for you

Technical specifications

Product type

Cable identifier

Writing area length

46 mm

Writing area width

25 mm

No. of labels

5

Label colour

White

Factory colour

White

Transparent

Features

abrasion-resistant

oil-resistant

waterproof

laminated

smearproof

Material

Vinyl

Series

BKM

Width

46 mm

Length

150 mm

Min. temperature

-30 °C

Max. temperature

+120 °C

Writing area

46 x 25 mm

Manufacturer part #

4-1768016-7

Content

5 pc(s)

RoHS-compliant

Yes

Type

BKM-15046-9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337120 TE Connectivity 4-1768016-7 BKM-15046-9 Cable identifier BKM 46 x 25 mm Label colour: White No. of labels: 5

Description

Features and Benefits:
Made with a white-coated labelling field, as well as a transparent sheath, which is wrapped around the cable or the cable and label covers; it protects this against external influences, which
For unreadable friendliness of the label.
Protects against chemicals and more frequently printed information handling
Is used as a convenient bag pack delivered and fits in any tool box
Resistant to dirt, water, alcohol, gasoline, oils and fats

This text is machine translated.

Scope of delivery

  • Arc
  • This text is machine translated.