• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 6-1768016-2 BKM-7546-9 Cable identifier BKM 46 x 25 mm Label colour: White No. of labels: 10

1/2
Image similar
Product type
Cable identifier
Writing area length
46 mm
Writing area width
25 mm
Material
Vinyl
No. of labels
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.38 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-laminating labels for manual inscription

Our service for you

Technical specifications

Product type

Cable identifier

Writing area length

46 mm

Writing area width

25 mm

No. of labels

10

Label colour

White

Factory colour

White

Transparent

Features

abrasion-resistant

oil-resistant

waterproof

laminated

smearproof

Material

Vinyl

Series

BKM

Width

46 mm

Length

75 mm

Min. temperature

-30 °C

Max. temperature

+120 °C

Writing area

46 x 25 mm

Manufacturer part #

6-1768016-2

Content

10 pc(s)

RoHS-compliant

Yes

Type

BKM-7546-9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337119 TE Connectivity 6-1768016-2 BKM-7546-9 Cable identifier BKM 46 x 25 mm Label colour: White No. of labels: 10

Description

Features and Benefits:
Made with a white-coated labelling field, as well as a transparent sheath, which is wrapped around the cable or the cable and label covers; it protects this against external influences, which
For unreadable friendliness of the label.
Protects against chemicals and more frequently printed information handling
Is used as a convenient bag pack delivered and fits in any tool box
Resistant to dirt, water, alcohol, gasoline, oils and fats

This text is machine translated.

Scope of delivery

  • Arc
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)