
TE Connectivity 5069884015 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 60 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 7.08)
€ 425.00
incl. VAT
Only 6 Set(s) available
Highlights & Details
- 60 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 25.4 mm
Our service for you
Technical specifications
- Flexibility: Flexible
- liquid-tight: Splash-protection Type of liquid: Petrol,
- hydraulic fluid, lubricating oil Back-forming temperature:
- 120 °C Voltage (max.): 0.6 kV
- Packaging method: Box
- Wall type: Simply
- resistant to:
- Load, liquids, mechanical damage
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
25.4 mm
- Nominal diameter (post-shrinkage)
12.7 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
Fuel-resistant
Hydraulic fluid proof
Thin-walled
- Content
60 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
120 °C
- Min. temperature
-40 °C
- Max. temperature
+135 °C
- Manufacturer part #
5069884015
- Length
60 m
- RoHS-compliant
Yes
- Type
CGPT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273687 TE Connectivity 5069884015 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 60 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 451.99€ 448.99*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























