
Highlights & Details
PIDG-FASTON blade receptacles
- Red
- 6.3 mm x 0.8 mm
- 1 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
1 mm²
- AWG max.
15.5
- AWG (min.)
17
- Manufacturer part #
735278
- Insulation material
PA 6.6
- Cross-section range
1 - 1.50 mm²
- Size
6.3 x 0.8 mm
- Temperature range
105 °C
- Type
PIDG-FASTON
- Insulation
PA.
- Material (details)
Cable lug: Copper tin plated
- Type
6.3 x 0.8
- Cross section
1.0 - 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749771 TE Connectivity 735278 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749771 TE Connectivity 735278 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)
Information
Information 749771 TE Connectivity 735278 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)
Description
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.
This text is machine translated.
Features
- Fully insulated
Frequently Bought Together
(*All information is plus legal VAT)€ 5.66*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































