• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact J-P-T Total number of pins 1 927783-1 1 pc(s)

1/2
Product type
Crimp contact
Connector type
Socket
No. of rows
1
Series
J-P-T
Total number of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Series

J-P-T

Pins per row

1

Total number of pins

1

Pin shape

Rectangular

Content

1 pc(s)

AWG max.

17

AWG (min.)

20

Connection

Crimp

Manufacturer part #

927783-1

Industrial packaging

No

Connector contact surface

Tin plated

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Type

927783-1

What kind of Pin Headers, Receptacles systems are you looking for?